KS Tools 911.3114 1/4" Bit Tamperproof Five Star, Ts25, Pack Of 5

MPN
911.3114
Brand
KS Tools
EAN-13
4042146351581
Order Code
04-7438
Country of Origin
Taiwan
  • Quickly find another product in this range by Weight:

    6g 40g
View Full Product Range (2)

Discontinued


KS Tools offers the 911.3114 Star bit set, made of special steel, ensuring durability and precision. Featuring a TS 25 size, it is ideal for use in automotive and machinery applications. This set includes 5 pieces, providing a variety of options for tasks requiring specialised star-shaped fasteners.
Type Star bit
Downforce 5-point star
Drive 1/4"
Length 30mm
Material Special steel
Shape C 6.3
Size TS 25
Weight 40g

Trustpilot