KS Tools 911.2176 Tension Tester With Protective Insulation 100-500 V, 140mm

MPN
911.2176
Brand
KS Tools
EAN-13
4042146759264
Order Code
04-7410
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £5.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 37 in stock

KS Tools produces the 911.2176 Voltage Tester, designed for measuring AC voltages between 100 and 500 volts. It functions as a one-pole voltage tester and a screwdriver, ideal for electrical testing and repairs. Common applications include household circuit troubleshooting and basic electrical diagnostics.
Type Voltage tester
Length 140mm
Voltage 100V AC
Weight 15g

Reviews

Be the first to submit a review

Trustpilot