KS Tools 911.0915 1/2" Impact Socket For Torx Screws, Long, T30

MPN
911.0915
Brand
KS Tools
EAN-13
4042146043981
Order Code
04-7397
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £10.33 £8.78
10+ £8.24
50+ £8.07
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The KS Tools 911.0915 Kraft bit is a robust tool bit designed for use with socket wrenches. Its durable construction makes it ideal for high-torque applications, ensuring reliable performance. This tool is typically used for fastening or loosening screws in various mechanical and construction tasks.
Type Kraft bit
Length 75mm
Material Cromoly steel
Weight 100g

Reviews

Be the first to submit a review

Trustpilot