KS Tools 910.2319 1/4" Stainless Steel Bit Torx, 25mm, T20

MPN
910.2319
Brand
KS Tools
EAN-13
4042146294819
Order Code
04-7385
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
5+ £1.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 11 in stock

The KS Tools 9102319 Torx bit is a rust-proof tool made from stainless steel V2A, ensuring durability and longevity. Designed with a T 20 tip, it provides precision in handling compatible screws. Ideal for professional and DIY applications, the bit guarantees reliable performance in automotive and machinery tasks.
Type Torx bit
Downforce TX
Drive 1/4"
Length 25mm
Material Stainless steel V2A
Material properties rust-proof
Shape C 6.3
Size T 20
Weight 5g

Reviews

Be the first to submit a review

Trustpilot