KS Tools 910.2262 1/4" Stainless Steel Bit Hexagon, 25mm, 5mm

MPN
910.2262
Brand
KS Tools
EAN-13
4042146294772
Order Code
04-7384
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
5+ £1.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 16 in stock

The KS Tools 9102262 hex bit is a rust-proof tool made from stainless steel V2A, ensuring durability. This C 6.3 hex socket bit is ideal for precise fastening tasks in various industrial and mechanical applications. It is a single piece designed to resist corrosion and provide reliable performance.
Type Hex bit
Drive 1/4"
Length 25mm
Material Stainless steel V2A
Material properties rust-proof
Shape C 6.3
Size 5mm
Weight 5g

Reviews

Be the first to submit a review

Trustpilot