KS Tools 907.2262 Stainless Steel Scraper, 38mm, Wooden Handle

MPN
907.2262
Brand
KS Tools
EAN-13
4042146168301
Order Code
04-7373
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £8.24
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 34 in stock

The KS Tools 907.2262 high-grade steel scraper features a 38mm blade and a sturdy wood grip. It is designed for use in automotive repair and maintenance tasks, helping to effectively remove debris and adhesive residues. This scraper is ideal for professionals and enthusiasts looking for durable and reliable car repair tools.
Dimensions (L x W) 225 mm x 38 mm
Length 225mm
Weight 70g
Width 38mm

Reviews

Be the first to submit a review

Trustpilot