KS Tools 907.2190 Folding Knife With Locking Mechanism, 220,0mm

MPN
907.2190
Brand
KS Tools
EAN-13
4042146042625
Order Code
04-7380
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £15.00 £12.75
10+ £12.11
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The KS Tools folding knife is a compact and versatile pocket tool set ideal for various cutting tasks. Its sturdy design and sharp blade make it perfect for everyday use in both professional and DIY environments. This lightweight knife is an essential part of any toolkit.
Type Folding knife
Blade Length 85.0mm
Blade Width 28mm
Length 220mm
Material Stainless steel
Weight 183g

Reviews

Be the first to submit a review

Trustpilot