KS Tools 907.2175 Comfort Snap Off Blade Knife 18 mm

MPN
907.2175
Brand
KS Tools
EAN-13
4042146067918
Order Code
04-7379
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £6.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

KS Tools 9072175 is an 18 mm snap-off blade knife designed for precision cutting. It features a convenient blade snap-off mechanism for easy and quick blade replacement. This cutter is ideal for use in various applications, including DIY projects and professional settings.
Type Cutter
Length 180mm
Material Plastic
Weight 150g

Reviews

Be the first to submit a review

Trustpilot