KS Tools 907.2156 Standard Universal Snap Off Blade Knife, 150mm

MPN
907.2156
Brand
KS Tools
EAN-13
4042146639658
Order Code
04-7377
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (3)
Qty Unit Price (Ex VAT)
3+ £1.65
10+ £1.54
50+ £1.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 35 in stock

The KS Tools 9072156 is a standard universal snap-off blade knife, measuring 150mm in length. It features a durable design for reliable utility cutting in various professional and DIY applications. Ideal for precision tasks, this cutter is suitable for cardboard, wallpaper, and other materials.
Type Cutter
Blade Width 18mm
Length 150mm
Material Plastic
Weight 40g

Reviews

Be the first to submit a review

Trustpilot