KS Tools 903.5902 Universal Cartridge Soldering Torch With Piezo Ignition, Red

MPN
903.5902
Brand
KS Tools
EAN-13
4042146042083
Order Code
04-7361
Country of Origin
Italy
  • Free UK shipping available
  • Quickly find another product in this range by Weight:

    725g 890g
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £27.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

The KS Tools 9035902 blow torch reaches a temperature of 650°C and is equipped with a gas burner for efficient heating. This versatile tool is ideal for soldering, heating, and general purpose applications in workshops or construction sites. It is manufactured by KS Tools and comes as one piece.
Type Blow torch
Dim (L x W) 270 mm x 165 mm
Length 270mm
Maximum Temperature 650°C
Weight 890g
Width 165mm

Reviews

Be the first to submit a review

Trustpilot