KS Tools 800.0920 Anti-Slip Mat, 600X10.000mm

MPN
800.0920
Brand
KS Tools
EAN-13
4042146226391
Order Code
04-7352
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £44.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 40 availableBack-order availability date - 29/06/2026

KS Tools manufactures the 800.0920 anti-slip matting, which measures 10000 mm x 600 mm and comes in black. This rubber matting provides excellent floor protection and slip resistance, making it ideal for workshops and industrial environments. Its durable design also functions as insulation matting, suitable for areas requiring electrical safety.
Type Anti-slip matting
Dim (L x W) 10000 mm x 600 mm
Factory colour Black
Length 10m
Weight 2500g
Width 600mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot