KS Tools 550.7530 HD Video Scope Set Ø 4.5 mm 0° & 90° HD Front Camera Probe 7pc

MPN
550.7530
Brand
KS Tools
EAN-13
4042146847961
Order Code
04-7338
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £322.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 5 availableBack-order availability date - 14/11/2026

The KS Tools 550.7530 Endoscope main unit features a probe with a diameter of 4.5 mm and a length of 1 metre, making it ideal for inspection in confined spaces. This gooseneck camera is perfect for use in pipe inspections and other areas requiring detailed visual access. With its videoscope capabilities, it is a versatile tool for technicians and engineers.
Type Endoscope main unit
Ambient temperature -10 °C - + 60°C
Camera resolution 1280 x 720 Pixel
Endoscope Features LED lit
IP Rating IP67
Light Source 6 dimmable white mini-LED
Max. bend radius 50mm
Probe Diameter 4.5mm
Probe Length 1m
Weight 525g

Reviews

Be the first to submit a review

Trustpilot