KS Tools 517.1316 Flexible Hook Wrench With Nose, 15-35mm

MPN
517.1316
Brand
KS Tools
EAN-13
4042146544372
Order Code
04-7313
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £25.00 £21.25
10+ £20.11
50+ £19.76
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 105 availableBack-order availability date - 08/10/2026

The KS Tools 5171316 C spanner is a handheld tool with a spanner size ranging from 15 to 35 mm. This versatile tool is suitable for adjusting round nuts with notches and is commonly used in maintenance jobs. Built for precision and durability, it is an essential item for any toolkit, often used in plumbing and mechanical applications.
Type C spanner
Imperial or Metric Metric
Length 175mm
Material Chromium-vanadium steel
Weight 96g

Reviews

Be the first to submit a review

Trustpilot