KS Tools 516.2400 1/2"Ergotorqueprecision Torque Wrench Set, 20-200Nm, 11 Pcs

MPN
516.2400
Brand
KS Tools
EAN-13
4042146863138
Order Code
04-7295
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £135.09
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 28 in stock

The KS Tools ERGOTORQUE®precision 516.2400 torque wrench set offers a ratcheting mechanism with a measurement range of 20 - 200 Nm. Its robust design is ideal for precise tightening applications in automotive and industrial settings. This high-quality tool is essential for ensuring accurate torque in maintenance and assembly tasks.
Type Torque wrench set
Torque Range 200Nm
DIN Standard DIN 3120
Downforce 1/2" (12.5 mm)
Torque (min.) 20Nm
Trigger Accuracy 0.03%
Weight 3040g

Reviews

Be the first to submit a review

Trustpilot