KS Tools 516.1522 3/8 Ergotorque®Precison Torque Wrench Reverse Ratchet 10-50Nm

MPN
516.1522
Brand
KS Tools
EAN-13
4042146228227
Order Code
04-7291
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (11)
Qty Was Unit Price (Ex VAT)
1+ £148.00 £125.80
10+ £122.03
50+ £121.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 167 availableBack-order availability date - 14/11/2026

The KS Tools 516.1522 torque wrench, part of the ERGOTORQUE®precision line, features a ratcheting 3/8" (10 mm) drive and operates within a range of 10 to 50 Nm. Known for its reliability and precision, this tool is ideal for tightening tasks requiring exact torque settings. It is commonly used in automotive and mechanical applications where precise torque measurement is critical.
Type Torque wrench
Length 350mm
Torque Range 50Nm
DIN Standard DIN 3120
Downforce 3/8" (10 mm)
Graduation 0.25°
Height 23mm
Torque (min.) 10Nm
Trigger Accuracy 0.03%
Weight 610g

Reviews

Be the first to submit a review

Trustpilot