KS Tools 516.1482 1/2 Ergotorque®Precison Torque Wrench Rotary Ratchet 80-420Nm

MPN
516.1482
Brand
KS Tools
EAN-13
4042146228203
Order Code
04-7290
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (11)
Qty Was Unit Price (Ex VAT)
1+ £141.14 £119.97
10+ £116.37
50+ £116.01
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 18 availableBack-order availability date - 16/09/2026

The KS Tools ERGOTORQUE®precision 516.1482 torque wrench features a ratcheting mechanism and is designed for use with 1/2" (12.5 mm) sockets, offering a torque range of 80 to 420 Nm. This tool is ideal for precise torque applications in automotive and machinery maintenance settings. It provides durability and accuracy, making it suitable for both professional and home use.
Type Torque wrench
Length 678mm
Torque Range 420Nm
DIN Standard DIN 3120
Downforce 1/2" (12.5 mm)
Graduation 1.0°
Height 23mm
Torque (min.) 80Nm
Trigger Accuracy 0.03%
Weight 2100g

Reviews

Be the first to submit a review

Trustpilot