KS Tools 515.3281 Hard Metal Ball Milling Burr Form D, 3mm

MPN
515.3281
Brand
KS Tools
EAN-13
4042146257135
Order Code
04-7283
Country of Origin
China

Discontinued


The KS Tools 5153281 is a high-quality carbide burr ideal for precision metalworking tasks. It measures 38.5 mm in length with a diameter of 3 mm, providing durability and efficiency. Common applications include deburring, shaping, and smoothing metal surfaces.
Type Burr
(Ø) 3mm
Drill hole Ø 3mm
Length 38.5mm
Material Carbide metal

Trustpilot