KS Tools 515.2017 1/2" Aluminium Wheel Impact Socket, Deep, 17mm

MPN
515.2017
Brand
KS Tools
EAN-13
4042146035740
Order Code
04-7268
Country of Origin
Taiwan
  • Free UK shipping available
  • Quickly find another product in this range by Weight:

    140g 231g
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £11.35 £9.65
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The KS Tools 515.2017 is a 17 mm Kraft bit designed for use with socket wrenches. This robust tool bit is ideal for heavy-duty applications, providing durability and precision. It is typically used for automotive or industrial tasks requiring reliable fastening solutions.
Type Alloy Wheel Impact Sockets
Length 85mm
Material Cromoly steel
Spanner size 17mm
Weight 231g

Reviews

Be the first to submit a review

Trustpilot