KS Tools 515.1144 1/2" Impact Adaptor, 1/2"F X 3/4"M

MPN
515.1144
Brand
KS Tools
EAN-13
4042146032817
Order Code
04-7280
Country of Origin
Taiwan
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £12.86 £10.93
10+ £10.27
50+ £10.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

KS Tools manufactures the 5151144 bit enlarger, which features a 1/2 inch drive and measures 48 mm in length. This tool is designed to expand the reach of screwdriver bits, enabling greater flexibility in tight or awkward spaces. Ideal for professional or DIY applications, it facilitates efficient and precise fastening tasks.
Type Bit enlarger
Drive Size 1/2" (12.5 mm)
Length 48mm
Weight 165g

Reviews

Be the first to submit a review

Trustpilot