KS Tools 514.1112 1/4"Bitholder,Flex+Locking Ring,190mm

MPN
514.1112
Brand
KS Tools
EAN-13
4042146121252
Order Code
04-7234
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £9.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

The KS Tools 514.1112 is a 1/4" bit holder designed for use with battery-powered drills or screwdrivers. This 190 mm bit holder provides a secure grip and easy attachment for various drill bits. It is ideal for professionals and DIY enthusiasts requiring efficient bit changes in construction or maintenance tasks.
Type Bit holder
Drive 1/4"
Length 190mm
Material Chromium-vanadium steel
Weight 150g

Reviews

Be the first to submit a review

Trustpilot