KS Tools 503.8172 Micro Bit Torx, T15

MPN
503.8172
Brand
KS Tools
EAN-13
4042146079959
Order Code
04-7227
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £6.00 £5.10
10+ £4.81
50+ £4.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 178 availableBack-order availability date - 14/11/2026

The KS Tools 503.8172 Torx bit is made from special steel and nickel plated for durability and resistance to wear. This T15 bit is designed for precision tasks requiring a Torx drive, ideal for professionals and DIY enthusiasts. It is a single high-quality piece suitable for use in automotive and industrial applications.
Type Torx bit
Downforce TX
Length 23mm
Material Special steel
Material properties nickel plated
Size T 15
Weight 10g

Reviews

Be the first to submit a review

Trustpilot