KS Tools 503.5924 Duo Gearplus Combi Spanner - Ratchet Mechanism Reversible 24mm

MPN
503.5924
Brand
KS Tools
EAN-13
4042146421987
Order Code
04-7225
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £45.50 £38.67
10+ £37.32
50+ £37.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

KS Tools 503.5924 Crowfoot wrench features a 24 mm metric spanner size. Designed as a handheld tool, it excels at reaching tight spaces where traditional spanners might not fit. Ideal for automotive and plumbing applications, this tool ensures precision and ease of use in confined areas.
Type Crowfoot wrench
Imperial or Metric Metric
Size 24mm
Length 323mm
Material Chromium-vanadium steel
Weight 470g

Reviews

Be the first to submit a review

Trustpilot