KS Tools 503.5919 Duo Gearplus Combi Spanner - Ratchet Mechanism Reversible 19mm

MPN
503.5919
Brand
KS Tools
EAN-13
4042146389843
Order Code
04-7223
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £28.61 £24.32
10+ £23.17
50+ £23.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The KS Tools 503.5919 Crowfoot wrench is a 19 mm metric handheld tool designed for precision. Ideal for working in tight spaces, it excels in reaching obstructed fasteners. Typically used in automotive and industrial applications, this spanner ensures efficient and reliable performance.
Type Crowfoot wrench
Imperial or Metric Metric
Size 19mm
Length 248mm
Material Chromium-vanadium steel
Weight 210g

Reviews

Be the first to submit a review

Trustpilot