KS Tools 503.5913 Duo Gearplus Combi Spanner - Ratchet Mechanism Reversible 13mm

MPN
503.5913
Brand
KS Tools
EAN-13
4042146389782
Order Code
04-7219
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £22.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The KS Tools Crowfoot Wrench 503.5913 features a 13 mm spanner size, ideal for accessing tight spaces where traditional spanners or wrenches cannot reach. This durable hand tool is commonly used in automotive and mechanical applications for tightening or loosening nuts and bolts. Manufactured by KS Tools, it offers reliable performance and versatility in various technical environments.
Type Crowfoot wrench
Imperial or Metric Metric
Size 13mm
Length 178mm
Material Chromium-vanadium steel
Weight 80g

Reviews

Be the first to submit a review

Trustpilot