KS Tools 503.4960 Gearplus Ringstop Reversing Combi Ratcheting Spanner Set 30pc

MPN
503.4960
Brand
KS Tools
EAN-13
4042146137192
Order Code
04-7216
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (11)
Qty Was Unit Price (Ex VAT)
1+ £161.37 £137.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The KS Tools 503.4960 Crowfoot wrench set includes 30 pieces, with each spanner having a metric size of 19 mm. This set is ideal for applications requiring access to tight spaces where traditional box wrenches or shifters cannot reach. Designed for durability, it is a reliable choice for both professional mechanics and DIY enthusiasts.
Type Crowfoot wrench set
Imperial or Metric Metric
Size 19mm
Length Various
Material Chromium-vanadium steel
Number of Teeth 72
Weight 2430g

Reviews

Be the first to submit a review

Trustpilot