KS Tools 503.4678 Gearplus Mini Reversible Ratcheting Spanner, 1/4"X10mm

MPN
503.4678
Brand
KS Tools
EAN-13
4042146128084
Order Code
04-7212
Country of Origin
Taiwan
  • Free UK shipping available
  • Quickly find another product in this range by Length:

    90mm 124.5mm
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £25.50 £21.68
10+ £20.51
50+ £20.16
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 23 in stock

The KS Tools 503.4678 mini bit forward/reverse ratchet spanner is a compact tool measuring 124.50 mm in length. It features a reversible ratchet mechanism, ideal for use in tight spaces and precision work. This spanner is commonly used in mechanics and maintenance tasks where accessibility and manoeuvrability are crucial.
Type Mini bit forward/reverse ratchet spanner
Imperial or Metric Metric
Size 10mm
Length 124.5mm
Material Chromium-vanadium steel
Weight 40g

Reviews

Be the first to submit a review

Trustpilot