KS Tools 503.4565 4 In 1 Gearplus Reversing Double Ratchet Ring Spanner 10-19mm

MPN
503.4565
Brand
KS Tools
EAN-13
4042146288757
Order Code
04-7209
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £20.00 £17.00
10+ £16.08
50+ £15.81
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 391 in stock

KS Tools manufactures the box wrench 503.4565, which accommodates spanner sizes from 10 to 19 mm. This tool is essential for tightening or loosening nuts and bolts in automotive or machinery maintenance. Its robust design ensures durability and reliable performance in professional settings.
Type Box wrench
Imperial or Metric Metric
Length 190mm
Material Chromium-vanadium steel
Material properties glossy chrome plating
Number of Teeth 72
Weight 196g

Reviews

Be the first to submit a review

Trustpilot