KS Tools 503.4207 Gearplus Combination Ratchet Spanner, 7mm

MPN
503.4207
Brand
KS Tools
EAN-13
4042146105498
Order Code
04-7201
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £11.29 £9.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The KS Tools 503.4207 Ratcheting Crowfoot Wrench is a 7 mm handheld tool designed for efficient fastening in tight spaces. It features a ratcheting mechanism that allows for ease of use without removing the tool from the fastener. This spanner is ideal for automotive, plumbing, and machinery applications where conventional box wrenches or shifters are difficult to use.
Type Ratcheting crowfoot wrench
Imperial or Metric Metric
Size 7mm
Length 140mm
Material Chromium-vanadium steel
Number of Teeth 72
Weight 30g

Reviews

Be the first to submit a review

Trustpilot