KS Tools 503.42055 Gearplus Combination Ratcheting Spanner, 5,5mm

MPN
503.42055
Brand
KS Tools
EAN-13
4042146249192
Order Code
04-7200
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £11.81
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 73 in stock

The KS Tools 503.42055 Ratcheting Crowfoot Wrench features a 5.5 mm spanner size, making it ideal for precise applications. This handheld tool is particularly useful in tight spaces where traditional wrenches cannot reach. Perfect for mechanics, the tool's ratcheting function allows for efficient and convenient fastening or loosening of nuts and bolts.
Type Ratcheting crowfoot wrench
Imperial or Metric Metric
Size 5.5mm
Length 127.5mm
Material Chromium-vanadium steel
Number of Teeth 72
Weight 20g

Reviews

Be the first to submit a review

Trustpilot