KS Tools 500.7170 Precision Screwdriver Set, 14 Pcs, Ph, Slotted And Torx

MPN
500.7170
Brand
KS Tools
EAN-13
4042146137017
Order Code
04-7197
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £28.71
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 25 in stock

The KS Tools screwdriver set features assorted handheld tools designed for precision and durability. This toolset is ideal for general maintenance and repairs across various applications. Known for their ergonomic design, these screwdrivers provide comfort during extended use.
Type Screwdriver Sets
Number of Pieces 14
ESD Safe No
VDE/1000V Approved No
Tip Type Various
Material Chromium-vanadium steel
Weight 200g

Reviews

Be the first to submit a review

Trustpilot