KS Tools 337.201 Cutting disc straight 100 mm 25 pcs

MPN
337.2010
Brand
KS Tools
EAN-13
4042146273852
Order Code
16-6647
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £45.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 108 availableBack-order availability date - 09/08/2026

KS Tools 337.201 is a cutting disc designed specifically for precision cutting tasks, featuring a straight form and a 100 mm diameter, making it ideal for a variety of industrial applications. Fabricated to meet high-quality standards, this abrasive tool is optimal for cutting through metal materials with accuracy and minimal resistance. The pack consists of 25 discs, ensuring ample supply for ongoing projects, and they are particularly suited for use in metal fabrication, automotive repair, and construction tasks where precision is paramount. The disc's robust construction helps maintain its integrity under high operational stress, providing engineers with a reliable solution for cutting needs.
Type Cutting Discs
Diameter 100mm
Bore Size 16mm
Quantity 25
Rotational speed (max.) 15250rpm
Thickness 1.6mm

Reviews

Be the first to submit a review

Trustpilot