KS Tools 331.0675 Die Holder With Exact Gearing Reversible Ratchet Head, 320mm

MPN
331.0675
Brand
KS Tools
EAN-13
4042146237595
Order Code
04-7171
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £21.78 £18.51
10+ £17.52
50+ £17.22
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The KS Tools 3310675 treaded tool holder is a precision-engineered part designed for reliable tool securing. Its sturdy construction ensures durability for regular use in mechanical and engineering applications. Ideal for workshops, it enhances efficiency by facilitating quick tool changes.
Type Treaded tool holder
Length 320mm
Material Tool steel
Weight 440g

Reviews

Be the first to submit a review

Trustpilot