KS Tools 3000313 Try square Goniometers 150mm Steel Ensures accurate angles

MPN
3000313
Brand
KS Tools
EAN-13
4042146331729
Order Code
16-6644
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £52.22 £44.39
10+ £42.82
50+ £42.67
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

KS Tools 300.0313 is a versatile try square, precisely engineered for accurate right-angle measurements in various technical settings. This precision tool is crafted from high-quality materials to ensure durability and long-lasting performance, critical for maintaining measurement integrity over time. Used predominantly in carpentry, metalworking, and engineering tasks, it aids professionals in achieving exact angular precision necessary for cutting and alignment tasks. The try square's robust design and clear graduations are ideal for detailed layout work, providing reliability and confidence in demanding engineering applications. With its focus on precision and durability, this KS Tools product is a valuable asset in any technical toolkit where accurate measurement is paramount.
Type 300.0313
Height 20mm
Length 100mm
Material Non-corrosive steel
Product Type Try square
Weight 185g

Reviews

Be the first to submit a review

Trustpilot