KS Tools 300.0642 Protractor, 200mm

MPN
300.0642
Brand
KS Tools
EAN-13
4042146332313
Order Code
04-7157
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £32.93 £27.99
10+ £26.67
50+ £26.54
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The KS Tools 3000642 goniometer is a precision measuring instrument designed for accurate angle measurements. It features a high-quality, durable construction and is suitable for use in various engineering and craftsmanship applications. The device is essential for tasks requiring precise angular adjustment and alignment.
Type Goniometer
Blade Length 200mm
Imperial or Metric Metric
Calibrated to Manufacturer's standards (no certificate)
Length 200mm
Material Non-corrosive steel
Weight 300g

Reviews

Be the first to submit a review

Trustpilot