KS Tools 300.0640 Protractor, 120mm

MPN
300.0640
Brand
KS Tools
EAN-13
4042146332290
Order Code
04-7156
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £24.06 £20.45
10+ £19.35
50+ £19.02
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The KS Tools 3000640 Goniometer is a precision measuring instrument used for accurately measuring angles. It is ideal for applications in various fields such as carpentry and engineering. The durable construction ensures reliable performance in professional settings.
Type Goniometer
Blade Length 120mm
Imperial or Metric Metric
Calibrated to Manufacturer's standards (no certificate)
Length 120mm
Material Non-corrosive steel
Weight 150g

Reviews

Be the first to submit a review

Trustpilot