KS Tools 300.0626 Universal Marking Gauge With Stop Roller, 200mm

MPN
300.0626
Brand
KS Tools
EAN-13
4042146332931
Order Code
04-7155
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £30.51 £25.93
10+ £24.71
50+ £24.59
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

KS Tools' Marking Gauge 3000626 is made of non-corrosive steel, ensuring durability in various conditions. This tool is ideal for precise marking on a variety of materials, commonly used in woodworking and metalworking projects. Its robust construction and precision make it a reliable choice for professionals and hobbyists alike.
Type Marking gauge
Length 265mm
Material Stainless steel
Weight 200g

Reviews

Be the first to submit a review

Trustpilot