KS Tools 300.0553 Depth Vernier Calliper With Feeler Pin, 0-200mm

MPN
300.0553
Brand
KS Tools
EAN-13
4042146331460
Order Code
04-7154
Country of Origin
China

Discontinued


Manufactured by KS Tools, the 300.0553 Depth Gauge is a precision measuring tool ideal for accurate depth measurements. This caliper features a robust design, ensuring durability and reliability in various environments. It is commonly used in automotive and machining applications for precise gauging tasks.
Type Depth gauge
Length 281mm
Calibrated to Manufacturer's standards (no certificate)
DIN Standard DIN 862
Display Type Analogue
Material Steel
Reading range (max.) 200mm
Standards DIN 862
Weight 170g

Trustpilot