KS Tools 300.0547 Dial Vernier Calliper, +/- 0,02

MPN
300.0547
Brand
KS Tools
EAN-13
4042146331323
Order Code
04-7127
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £57.22 £48.64
10+ £46.93
50+ £46.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The KS Tools 300.0547 Dial caliper offers precision measurement with a clear, easy-to-read dial display. This tool is suitable for both professional and hobbyist use, providing accurate internal and external measurements. Common applications include metalworking, carpentry, and machining tasks.
Type Dial caliper
Length 236mm
Accuracy 0.02mm
Calibrated to Manufacturer's standards (no certificate)
DIN Standard DIN 862
Display Type Analogue
Material Steel
Standards DIN 862
Weight 215g

Reviews

Be the first to submit a review

Trustpilot