KS Tools 300.0532 Digital-Venier Calliper 0-150 mm

MPN
300.0532
Brand
KS Tools
EAN-13
4042146364468
Order Code
04-7125
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £31.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 70 in stock

The KS Tools 300.0532 digital caliper is a precision measuring tool known for its accuracy and reliability. It is typically used for measuring internal and external dimensions in engineering and machining applications. The caliper features a digital display for easy reading and is ideal for professional workshops and quality assurance processes.
Type Digital caliper
Length 235mm
Calibrated to Manufacturer's standards (no certificate)
DIN Standard DIN 862
Display Type Digital
Material Steel
Reading range (max.) 150mm
Standards DIN 862
Weight 300g

Reviews

Be the first to submit a review

Trustpilot