KS Tools 300.0231 Square, 100mm

MPN
300.0231
Brand
KS Tools
EAN-13
4042146331989
Order Code
04-7146
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £5.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 21 availableBack-order availability date - 10/09/2026

The KS Tools 3000231 bevel square allows for precise angle measurement and marking. It is typically used in carpentry and woodworking applications for creating accurate angled cuts. The tool is durable and provides flexibility in measuring a variety of angles.
Type Bevel Square
Length 100mm
Material Steel
Calibrated to Manufacturer's standards (no certificate)
Height 20mm
Weight 115g

Reviews

Be the first to submit a review

Trustpilot