KS Tools 222.2062 Hose Cutter, Ø 6-35mm

MPN
222.2062
Brand
KS Tools
EAN-13
4042146420027
Order Code
04-7119
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £46.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The KS Tools hose cutter 2222062 is designed for cutting hoses with a diameter range of 6-35mm. This tool, known for its durability and precision, is ideal for use in automotive and industrial applications. KS Tools ensures efficient and clean cuts, enhancing overall workflow in hose management.
Type Hose cutter
Cutting Capacity 6 - 35mm
Height 52mm
Length 250mm
Material Aluminium
Weight 452g

Reviews

Be the first to submit a review

Trustpilot