KS Tools 222.2051 Hose Cutter Ø 0-37mm, 210mm

MPN
222.2051
Brand
KS Tools
EAN-13
4042146027721
Order Code
04-7117
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £19.86
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 31 in stock

KS Tools hose cutter Ø 0-37mm is a reliable tool featuring a 210mm handle, designed for precision cutting of hoses. The KS Tools 2222051 model ensures clean cuts, essential for automotive and industrial applications. Its robust construction makes it ideal for diverse cutting tasks.
Type Hose cutter
Cutting Capacity 37mm
Height 95mm
Length 210mm
Material Aluminium
Weight 80g

Reviews

Be the first to submit a review

Trustpilot