KS Tools 205.2020 Deburring Tool, 140X21mm

MPN
205.2020
Brand
KS Tools
EAN-13
4042146026519
Order Code
04-7115
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £10.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

KS Tools 2052020 deburrer is a high-quality hand tool designed for removing rough edges and burrs from various materials. It features a comfortable handle for easy grip and precise control during use. This deburring tool is ideal for applications in metalworking, plumbing, and automotive workshops.
Type Deburrer
(Ø) 21mm
Length 140mm
Material Premium tool steel
Weight 60g

Reviews

Be the first to submit a review

Trustpilot