KS Tools 204.5470 Aluminium Profile Spirit Level,Magnetic,400mm

MPN
204.5470
Brand
KS Tools
EAN-13
4042146544150
Order Code
04-7112
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £19.93
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 37 in stock

The KS Tools 2045470 Electrician's level, measuring 400 mm, ensures precise alignment with a 0.5 mm accuracy. Featuring a built-in magnet, it is ideal for electrical installations and maintenance tasks. Commonly used by electricians, this tool supports accurate positioning of conduits and fixtures.
Type Electrician's level
Length 400mm
Dimensions (L x W x H) 400 x 21 x 50 mm
Height 50mm
Level accuracy 0.5mm
Material Aluminium
Weight 280g
Width 21mm

Reviews

Be the first to submit a review

Trustpilot