KS Tools 1591144 Phillips screwdriver PZ 3 DIN ISO 8764

MPN
1591144
Brand
KS Tools
EAN-13
4042146743348
Order Code
16-6640
Country of Origin
Taiwan
Qty Unit Price (Ex VAT)
2+ £3.63
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 6 in stock

KS Tools 1591144 is a precision Phillips screwdriver specifically designed as a PZ 3 type in compliance with DIN ISO 8764 standards. This tool is crafted to provide optimal torque and durability, featuring a hardened and tempered blade for enhanced strength and longevity, making it suitable for demanding industrial applications. Its ergonomically designed handle ensures a secure grip, providing engineers with superior control and comfort during prolonged use. Typically employed in mechanical and electrical engineering tasks, this screwdriver is ideal for assembling and disassembling components that utilise Pozidriv screws, offering reliable performance in both professional workshops and maintenance environments.
Length 98mm
ESD Safe No
VDE/1000V Approved No
Blade Type Round
DIN Standard DIN ISO 8764
Material Chromium-vanadium steel
Size PZ 3
Type Phillips screwdriver
Weight 40g

Reviews

Be the first to submit a review

Trustpilot