KS Tools 159.1256 Ergotorqueplus® Screwdriver For Tri-Wing Screws, 2

MPN
159.1256
Brand
KS Tools
EAN-13
4042146744093
Order Code
04-7093
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £4.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 months

The KS Tools 159.1256 Tri-wing screwdriver features a durable tip specifically designed for tri-wing screws. Ideal for electronics and appliance repair, it provides precision and reliability. This tool ensures secure fastening in various technical applications.
Length 160mm
ESD Safe No
Tip Type Round
VDE/1000V Approved No
Material Chromium-vanadium steel
Product Type Screwdriver
Weight 90g

Reviews

Be the first to submit a review

Trustpilot