KS Tools 159.1255 Ergotorqueplus® Screwdriver For Tri-Wing Screws, 1

MPN
159.1255
Brand
KS Tools
EAN-13
4042146744086
Order Code
04-7092
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £4.63
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The KS Tools 159.1255 Tri-wing screwdriver, made by KS Tools, features a robust design for durability and precision. It is commonly used in electronics repair and other applications requiring tri-wing screws. This specific tool is essential for tasks involving delicate components, ensuring a secure fit and easy handling.
Length 160mm
ESD Safe No
Tip Type Round
VDE/1000V Approved No
Material Chromium-vanadium steel
Product Type Screwdriver
Weight 90g

Reviews

Be the first to submit a review

Trustpilot