KS Tools 159.1002 Ergotorqueplus Screwdriver For Slotted Screws, 3mm, 155mm

MPN
159.1002
Brand
KS Tools
EAN-13
4042146120378
Order Code
04-7089
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
2+ £2.80
10+ £2.61
50+ £2.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 8 in stock

KS Tools 1591002 is a slotted screwdriver designed for precision and durability. It features a flat blade ideal for fastening slotted screws. Typically used in mechanical and maintenance tasks, it's a reliable tool for both professionals and DIY enthusiasts.
Length 155mm
ESD Safe No
Tip Type Slotted
VDE/1000V Approved No
DIN Standard DIN 5265
Downforce Slot
Product Type Screwdriver
Size 3
Weight 40g

Reviews

Be the first to submit a review

Trustpilot