KS Tools 151.8165 T-Handle Torx Tamperproof Key Wrench Set, 8 Pcs

MPN
151.8165
Brand
KS Tools
EAN-13
4042146071489
Order Code
04-7063
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £39.63 £33.69
10+ £32.42
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The KS Tools 151.8165 Allen key set includes eight pieces ranging from sizes 2 to 10 mm, designed for precise and efficient use. This high-quality toolset is ideal for various tasks requiring secure fastening and adjustments, frequently used in mechanical and engineering settings. With robust construction, it is perfect for both professional and home DIY projects.
Type Allen key set
Number of Pieces 8
Torx Key Size Various
Downforce TX
Material Chromium-vanadium steel
Weight 700g

Reviews

Be the first to submit a review

Trustpilot