KS Tools 151.5080 Hexagon Key Wrench Set In A Folding Holder,10 Pcs1,5-10mm

MPN
151.5080
Brand
KS Tools
EAN-13
4042146790076
Order Code
04-7072
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £11.21
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The KS Tools 1515080 Allen key set is a 10-piece collection featuring sizes from 1.5 mm to 10 mm. It is ideal for assembling and disassembling bolts and screws with hexagonal sockets, commonly used in furniture, bicycles, and machinery. Designed for durability and precision, this set is an essential tool for both professional and DIY applications.
Type Allen key set
Downforce Allen
Material Tool steel
Weight 304g

Reviews

Be the first to submit a review

Trustpilot